
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B24-HHWD-PLBK
- Product type
Bush enclosure
- Series
HC-EVO-B24
- Manufacturer part #
1407658
- Features
+ transverse brace
Cable input (lateral, straight)
- Type
Nozzle casing with crossbar, cable inlet: above/lateral, Height: 78 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B24
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438539 Phoenix Contact 1407658 HC-EVO-B24-HHWD-PLBK Bush enclosure 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438539 Phoenix Contact 1407658 HC-EVO-B24-HHWD-PLBK Bush enclosure 1 pc(s) Piece







