
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Type
HC-EVO-B24-BWD-PLRBK
- Product type
Enclosure extension
- Series
HC-EVO-B24
- Manufacturer part #
1407661
- Features
+ transverse brace
- Type
Attachment casing with transverse brace without cover, height 30.5 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B24
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438537 Phoenix Contact 1407661 HC-EVO-B24-BWD-PLRBK Enclosure extension 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438537 Phoenix Contact 1407661 HC-EVO-B24-BWD-PLRBK Enclosure extension 1 pc(s)










