
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
14-day return policy included
Technical specifications
- Type
HC-EVO-B24-SHWD-2SSM40-PLRBK
- Product type
Socket enclosure
- Series
HC-EVO-B24
- Manufacturer part #
1407665
- Features
+ transverse brace
- Thread size
2 x M40
- Type
Socket housing with transverse brace without cover 2 x M40, height 84 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B24
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438538 Phoenix Contact 1407665 HC-EVO-B24-SHWD-2SSM40-PLRBK Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438538 Phoenix Contact 1407665 HC-EVO-B24-SHWD-2SSM40-PLRBK Socket enclosure 1 pc(s)










