
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
14-day return policy included
Technical specifications
- Type
HC-EVO-B24-SHFDC-2SSM40-PLRBK
- Product type
Socket enclosure
- Series
HC-EVO-B24
- Manufacturer part #
1407666
- Features
for transverse brace
+ lid
- Thread size
2 x M40
- Type
Socket housing for cross-bracket with cover 2 x M40, height 84 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B24
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438541 Phoenix Contact 1407666 HC-EVO-B24-SHFDC-2SSM40-PLRBK Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438541 Phoenix Contact 1407666 HC-EVO-B24-SHFDC-2SSM40-PLRBK Socket enclosure 1 pc(s)










