Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector set
Cable input (straight)
HC-EVO-B24
M32
Plastic
Black
IP66
24
1 pc(s)
24
55.855
179.177 mm
130.871 mm
Double locking levers
500 V
1
24
Hermaphrodite
Other
Other
100-100 °C
-40-100 °C
V0
6 kV
Insulation piercing connection
Other
IK09
TRUE
III
3
0.14-2.5 mm²
0.14-2.5 mm²
IP66
TRUE
Other
Other
Other
16 A
yes
Datasheet 1438642 Phoenix Contact 1407713 Content: 1 pc(s)
User & Safety Instructions 1438642 Phoenix Contact 1407713 Content: 1 pc(s)