Phoenix Contact 1407820 Sensor/actuator connector (pre-fab) M12 5 m No. of pins (RJ): 6 1 pc(s) Single
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Single
- Type
SAC-6P- 5,0-PURMC/M12FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
6
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
30 V AC
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
- Manufacturer part #
1407820
- Content
1 pc(s)
TRUE
Multi-core
30 V
5 m
FALSE
6
-5-80 °C
-40-80 °C
Other
IP65
Other
M12
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1832366 Phoenix Contact 1407820 Sensor/actuator connector (pre-fab) M12 5 m No. of pins (RJ): 6 1 pc(s) Single
Description
M12-Socket, angled, 6-pin, with the connected trunk cable, for sensor / actuator box with M8 slots, cable length 5 m
This text is machine translated.
This text is machine translated.