
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
6.00 m
- Factory colour
Water blue
26
- Cable use
Networks
- Version
Cable
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209159 Phoenix Contact 1408366 RJ45 Patch cable CAT 6A S/FTP 6.00 m Water blue 1 pc(s)
Datasheet 2209159 Phoenix Contact 1408366 RJ45 Patch cable CAT 6A S/FTP 6.00 m Water blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209159 Phoenix Contact 1408366 RJ45 Patch cable CAT 6A S/FTP 6.00 m Water blue 1 pc(s)
Description
This text is machine translated.











