
Technical specifications
- Design: QPD 5x6.0
- Connection method: QUICKON connection
- Spanner size 30 mm
- Tightening torque union nut: 15 Nm
- Wire insulation material: PVC / PE / TPE / rubber
- Wire diameter incl. insulation: 2.95 mm ... 5 mm
- Cable outer diameter: 12 mm ... 20 mm
- Ambient temperature (storage/transport): -40 °C ... 100 °C
- Rated surge voltage (III/3) 6 kV
- Mating cycles:> = 50 (QUICKON connections max. 10)
- Material contact carrier: PA
- Flammability class according to UL 94: V0
- Over voltage category III
- Pollution level 3
- Type
QPD C 4PE6,0 1X12-20 BK
- Product type
Wire connector
- Connector type
Screw-lock latch
- Total no. of pins
5
- Connection
IDC
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
40 A
- Min. temperature
-40 °C
- Nominal current - rounded value
40 A
- Nominal voltage
690 V
- Contact material
Copper silver plated
14 bis 10
- Manufacturer part #
1410416
- Insulation material
PA
- Number of pins
5
- max. cross section
6 mm²
- Min. cross section
2.5 mm²
- Cross-section range
2.5 - 6 mm²
- RoHS-compliant
Yes
IP66
IP68
IP69K
39.6
FALSE
39.6 mm
40 A
690 V
TRUE
5
105.6 m
Other
12-20 mm
Silver-plated
FALSE
6 kV
0.003 mΩ
IP66
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2136600 Phoenix Contact 1410416 Wire connector Screw-lock latch Total number of pins: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2136600 Phoenix Contact 1410416 Wire connector Screw-lock latch Total number of pins: 5 1 pc(s)
Description
This text is machine translated.









