
Number
Technical specifications
- Diameter of connection thread 20 mm
- Hexagonal corner dimensions 27 mm
- Outside Ø
20 mm
- Factory colour
Silver
- External thread
M20 x 1.5
- Size
M20 x 1.5
- Spanner size
24 mm
- Length
3 mm
- Min. temperature
-70 °C
- Max. temperature
+220 °C
- Material
Stainless steel
- Halogen-free
Yes
- Content
1 pc(s)
- Dim
27
- Dimensions
27 mm
- Manufacturer part #
1411249
- Type
A-INL-M20-S-S
Documents & Downloads
Datasheet
Datasheet 2209184 Phoenix Contact 1411249 A-INL-M20-S-S M20 x 1.5 M20 x 1.5 Stainless steel Silver 1 pc(s)
Datasheet 2209184 Phoenix Contact 1411249 A-INL-M20-S-S M20 x 1.5 M20 x 1.5 Stainless steel Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209184 Phoenix Contact 1411249 A-INL-M20-S-S M20 x 1.5 M20 x 1.5 Stainless steel Silver 1 pc(s)
Description
This text is machine translated.

