
Number
Technical specifications
- Type
HC-STA-B06-BWSC-ELC-AL
- Product type
Enclosure extension
- Series
HC-STA
- Manufacturer part #
1411319
- Features
+ longitudinal brace
+ planar seal
Anti-corrosive
+ conductive seal
- Type
Extension housing with long handle of the series B 6
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B6
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
53
FALSE
30.5 mm
80.5 mm
TRUE
Other
Single locking lever
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK08
TRUE
Housing extension
IP66
Other
Cover
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379694 Phoenix Contact 1411319 HC-STA-B06-BWSC-ELC-AL Enclosure extension 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379694 Phoenix Contact 1411319 HC-STA-B06-BWSC-ELC-AL Enclosure extension 1 pc(s)
Description
Conductive seal
This text is machine translated.










