
Number
Technical specifications
- Packaging type
Piece
- Type
HC-STA-B24-BWD-ELC-AL
- Product type
Enclosure extension
- Series
HC-STA
- Manufacturer part #
1411331
- Features
+ transverse brace
+ planar seal
+ conductive seal
Anti-corrosive
- Type
Attachment casing with transverse brace
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B24
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
53
FALSE
30.5 mm
140.5 mm
FALSE
Other
Double locking levers
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK09
TRUE
Housing extension
IP66
Other
Cover
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379763 Phoenix Contact 1411331 HC-STA-B24-BWD-ELC-AL Enclosure extension 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379763 Phoenix Contact 1411331 HC-STA-B24-BWD-ELC-AL Enclosure extension 1 pc(s) Piece
Description
This text is machine translated.










