
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B06-HLFS-EL-AL
- Product type
Bush enclosure
- Series
HC-EVO
- Manufacturer part #
1411448
- Features
1x cable entry (lateral, straight)
for longitudinal brace
+ bayonet
EMC type
- Type
Connector hood, straight cable entry, and side-to-side
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B6
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
49
FALSE
60.5 mm
60 mm
FALSE
Other
Single locking lever
1
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK08
FALSE
Plug case
IP66
Other
None
Documents & Downloads
Datasheet
Datasheet 1379691 Phoenix Contact 1411448 HC-EVO-B06-HLFS-EL-AL Bush enclosure 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379691 Phoenix Contact 1411448 HC-EVO-B06-HLFS-EL-AL Bush enclosure 1 pc(s) Piece
Description
This text is machine translated.












