
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B10-HHFD-EL-AL
- Product type
Bush enclosure
- Series
HC-EVO
- Manufacturer part #
1411451
- Features
1x cable entry (lateral, straight)
+ bayonet
for transverse brace
EMC type
- Type
EVO - sleeve housing with bayonet, for Crossbar, cable outlet on the side, straight
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1379718 Phoenix Contact 1411451 HC-EVO-B10-HHFD-EL-AL Bush enclosure 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379718 Phoenix Contact 1411451 HC-EVO-B10-HHFD-EL-AL Bush enclosure 1 pc(s) Piece
Description
B 10, for Crossbar, height 80 mm, without EVO-gland
This text is machine translated.










