
Phoenix Contact 1411652 Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 3 1 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Piece
- Type
SACC-DSI-M12FSS-3P-M16/0,5 PE
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- No. of pins
3
- Cable length
0.50 m
- Nominal voltage
630 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Connector cross-section (max.)
1.31 mm²
- Cross-section (sensor/actuator wiring)
1.31 mm²
- Connection
Open end cable
- Bore Ø
16 mm
- Factory colour
Silver
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Coding
S
- Contact material
CuZn
- Contact surface
Au
- Sensor/actuator connectivity fittings
M16 rear panel fitting
- max. cross section
1.31 mm²
IP65
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
1411652
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1832995 Phoenix Contact 1411652 Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 3 1 pc(s) Piece










