
Number
Technical specifications
- Type
HC-STA-B10-SLWSC-2SSM20-ELC-AL
- Product type
Socket enclosure
- Series
HC-STA
- Manufacturer part #
1412844
- Features
2x cable entry (lateral)
+ lid
+ longitudinal brace
- Thread size
2 x M20
- Type
Socket casing with lid, cable outlet side 2 x M20
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
52
FALSE
54.6 mm
92 mm
TRUE
Other
Single locking lever
2
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK08
TRUE
Socket case
IP66
Sideways
Cover
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379713 Phoenix Contact 1412844 HC-STA-B10-SLWSC-2SSM20-ELC-AL Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379713 Phoenix Contact 1412844 HC-STA-B10-SLWSC-2SSM20-ELC-AL Socket enclosure 1 pc(s)
Description
Mm, cable gland: without support: no, 2 x M20, Standard.
This text is machine translated.










