Number
Technical specifications
- Type
HC-STA-B10-SLWSC-2SSP16-ELC-AL
- Product type
Socket enclosure
- Series
HC-STA
- Manufacturer part #
1412846
- Features
2x cable entry (lateral)
+ lid
+ longitudinal brace
- Thread size
2 x PG16
- Type
Socket casing with lid, cable outlet on the side of 2 x PG 16
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379715 Phoenix Contact 1412846 HC-STA-B10-SLWSC-2SSP16-ELC-AL Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379715 Phoenix Contact 1412846 HC-STA-B10-SLWSC-2SSP16-ELC-AL Socket enclosure 1 pc(s)
Description
Mm, cable gland: without support: no, 2 x PG16, Standard.
This text is machine translated.