
Number
Technical specifications
- Type
HC-STA-B16-SLWD-2SSM25-ELC-AL
- Product type
Socket enclosure
- Series
HC-STA
- Manufacturer part #
1412855
- Features
2x cable entry (lateral)
+ transverse brace
Anti-corrosive
- Thread size
2 x M25
- Type
Socket housing with crossbar, cable outlet side 2 x M25
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B16
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
57
FALSE
68 mm
117.5 mm
FALSE
Other
Double locking levers
2
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK09
TRUE
Socket case
IP66
Sideways
Cover
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379742 Phoenix Contact 1412855 HC-STA-B16-SLWD-2SSM25-ELC-AL Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379742 Phoenix Contact 1412855 HC-STA-B16-SLWD-2SSM25-ELC-AL Socket enclosure 1 pc(s)
Description
This text is machine translated.










