
Number
Technical specifications
- Type
HC-STA-B16-SLWSC-2SSP21-ELC-AL
- Product type
Socket enclosure
- Series
HC-STA
- Manufacturer part #
1412867
- Features
2x cable entry (lateral)
+ longitudinal brace
+ lid
Anti-corrosive
- Thread size
2 x PG21
- Type
Socket housing with cover, long handle, cable outlets on the side of 2 x PG 21
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B16
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379738 Phoenix Contact 1412867 HC-STA-B16-SLWSC-2SSP21-ELC-AL Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379738 Phoenix Contact 1412867 HC-STA-B16-SLWSC-2SSP21-ELC-AL Socket enclosure 1 pc(s)
Description
Cable outlet: 2, on the side, Height: 68 mm, cable gland: without support: no, 2 x PG21, Standard.
This text is machine translated.










