
Number
Technical specifications
- Type
HC-STA-B24-SLFDC-2SSM32-ELC-AL
- Product type
Socket enclosure
- Series
HC-STA
- Manufacturer part #
1412870
- Features
2x cable entry (lateral)
+ lid
for transverse brace
+ connector piece
- Thread size
2 x M32
- Type
Socket housing with cover, for Crossbar, cable outlet side 2 x M32
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B24
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379771 Phoenix Contact 1412870 HC-STA-B24-SLFDC-2SSM32-ELC-AL Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379771 Phoenix Contact 1412870 HC-STA-B24-SLFDC-2SSM32-ELC-AL Socket enclosure 1 pc(s)
Description
This text is machine translated.










