
Technical specifications
- Type
SACC-FS-8QO-0,5 SH SCO
- Product type
Sensor/actuator connector
- Connector type
Socket
- Connection side A
M12 socket, straight
- No. of pins
8
- Nominal voltage
30 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Cut & Clip
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Manufacturer part #
1414611
- Content
1 pc(s)
- Cable Ø (max.)
9.7 mm
- Cable Ø up to
5 mm
- Cable Ø range
5 - 9.7 mm
Other
30 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
III
3
Straight
0.5-0.5 mm²
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827784 Phoenix Contact 1414611 Sensor/actuator connector Socket No. of pins (RJ): 8 1 pc(s)
Description
Safe use in the field by high type of protection. Flexible: connector for assembly on site.
This text is machine translated.
This text is machine translated.










