Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
QPD W 2PE1,5 M20 0,5 BK
DIN connector
2 + PE
Cut & Clip
Black
1 pc(s)
17.50 A
17.5 A
QUICKON
Yes
Copper
3 mm
1.60 mm
PA
20 -16
1414690
1.60 - 3 mm
2
1.5 mm²
0.50 mm²
0.50 - 1.5 mm²
IP66
QPD
0.50 m
yes
User & Safety Instructions 1827804 Phoenix Contact 1414690 DIN connector Total number of pins: 2 + PE Series (round connectors): QPD 1 pc(s)