
Technical specifications
- DEUTSCH DT06-4S clip locking socket, straight
- Number of pins: 4
- NOMINAL VOLTAGE 48 V AC;48 V DC
- Flammability class according to UL 94 V2
- Ambient conditions: Environmental conditions
- Protection class IP67;IP69K
- Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-25 °C ... 80 °C (cable, moving laying)
- Material seal: Silicone
- Material contact surface: Nickel-plated
- Nominal current IN: 8 A
- Cable outside diameter 5.70 mm ±0.15 mm
- Outer sheath, material: PUR
- Material conductor: Plain Cu stranded conductor
- Cable length 5 m
- Cable cross-section: 4x 0.75 mm² (signal line)
- Protective circuit: Unconnected
- Status display: No.
- Outer sheath, color: Black gray RAL 7021
- Application: Mobile hydraulics
- Other resistance: Hydrolysis and microbes resistant; conditionally UV resistant (according to DIN EN ISO 4892-2-A); low adhesion; abrasion resistant
- Coding: A
- Clip-lock type
- Insulation resistance: ≥ 1 GΩ*km (at 20 °C)
- Material contact: Copper alloy
- Testing voltage ≥ 3000 V AC (Spark Test)
- Status display available: No.
- Material of contact carrier PA 6.6
- Cable weight: 51 kg/km.
- UL AWM STYLE 20549 / 10152 (80 °C / 300 V)
- Shielded: No.
- Line type: PUR halogen-free black [PUR]
- Conductor construction signal line: 42x 0.15 mm
- AWG signal cable 18
- Wire diameter including insulation: 1.69 mm ±0.05 mm (signal line)
- Material wire insulation: PP
- Single conductor, color: Brown, blue, black, white
- Wall thickness outer sheath: ≥ 0.38 mm
- Complete stranding: 4 wires lengthways stranded
- Nominal voltage cable: ≤ 300 V AC
- Minimum bend radius, fixed 5 x D
- Minimum bend radius, flexibly laid: 10 x D
- Minimum bend radius, 29 mm fixed installation
- Minimum bend radius, movable 57 mm
- Dynamic load carrying capacity (bending): Maximum bending cycles: 4000000, bending radius: 48 mm, traverse path: 10 m, traverse speed: 3 m/s, acceleration: 10 m/s²
- Flame resistance: According to UL 758/1581 (horizontal);according to UL 758/1581 FT2;according to DIN EN 60332-2-2
- Oil resistance: According to DIN EN 60811-2-1, 168 h at 100 °C;according to UL 758, 168 h at 60 °C.
- Special properties: Flexible; suitable for drag chain
- Number of cable outlets: 1
- Track 1: Track 1
- Coding type A
- Track 2: Track 2
- Wall thickness insulation: ≥ 0.21 mm
- Conductor resistance max.: ≤ 26 Ω/km (at 20 °C)
- PUR halogen-free black [PUR]: PUR halogen-free black [PUR]
- Halogen freedom: According to DIN VDE 0472 part 815; according to DIN EN 50267-2-1
- Material grip body: TPU
- Material screw connection: Not available
- Ambient temperature (operation) (plug/socket): -20 °C ... 80 °C (plug/socket)
- Type
SAC-4P- 5,0-PUR/DTFS
- Product type
Sensor/actuator cable
- Connector standard
DEUTSCH
- Connection side A
Cable, open end
- Connection side B
DT06-4S socket, straight
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
48 V AC
48 V DC
- Outside Ø
5.70 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Socket
- Cable colour
Black grey (RAL 7021)
- Coding
A
- Contact material
Copper alloy
IP67
IP69K
- Features
Halogen-free
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Seal type
Snap-in
- Manufacturer part #
1415010
- Content
1 pc(s)
- Cable Ø
5.70 mm
- Rated voltage
48 V
- Shielded
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3586977 Phoenix Contact 1415010 Sensor/actuator cable 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3586977 Phoenix Contact 1415010 Sensor/actuator cable 5 m No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.










