
Phoenix Contact 1415036 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 6
Number
Technical specifications
- Type
SAC-6P-DTMS/ 0,6-PUR/DTFS
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
DEUTSCH
- Connection side A
DEUTSCH DT06
- Connection side B
DEUTSCH DT06
- No. of pins
6
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
48 V AC
48 V DC
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Outside Ø
1.69 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Cable colour
Black
- Coding
A
- Contact material
Nickel plated
IP67
- Features
Halogen-free
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Seal type
Snap-in
- Manufacturer part #
1415036
- Content
1 pc(s)
- Cable diameter (details)
6.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1396320 Phoenix Contact 1415036 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 6
User & Safety Instructions
User & Safety Instructions 1396320 Phoenix Contact 1415036 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 6










