
Phoenix Contact 1415490 Sensor/actuator connector (pre-fab) Plug, straight 5.00 m No. of pins (RJ): 8P8C 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Type
VS-IP67-IP20-94F-LI/5,0
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
RJ45
- No. of pins
8P8C
- Cable length
5.00 m
- Jacket material
PVC
- Outside Ø
1.04 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
RJ45
- Factory colour
Grey
IP67
- Features
Ethernet
- Manufacturer part #
1415490
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1438590 Phoenix Contact 1415490 Sensor/actuator connector (pre-fab) Plug, straight 5.00 m No. of pins (RJ): 8P8C 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438590 Phoenix Contact 1415490 Sensor/actuator connector (pre-fab) Plug, straight 5.00 m No. of pins (RJ): 8P8C 1 pc(s) Piece
