
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
SAC-4P-M12MS/ 1,5-PVC/M12FS
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
1.50 m
- Jacket material
PVC
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1415613
- Content
1 pc(s)
TRUE
Multi-core
250 V
1.5 m
FALSE
4
-10-80 °C
-25-80 °C
Other
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827915 Phoenix Contact 1415613 Sensor/actuator cable M12 Socket 1.50 m No. of pins (RJ): 4 1 pc(s) Piece










