
Phoenix Contact 1415685 Sensor/actuator cable M12 Socket 10.00 m No. of pins (RJ): 5 1 pc(s)
Number
Technical specifications
- Type
"Phoenix Contact"
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
10.00 m
- Jacket material
PVC
- Nominal voltage
48 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
5.0 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- max. cross section
0.34 mm²
- Min. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1415685
- Content
1 pc(s)
- Cable Ø
5.0 mm
- Cable Ø (max.)
5.0 mm
- Cable Ø range
5.0 mm (max)
TRUE
Multi-core
48 V
10 m
FALSE
5
-10-80 °C
-25-80 °C
Other
IP65
M12
Other
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827921 Phoenix Contact 1415685 Sensor/actuator cable M12 Socket 10.00 m No. of pins (RJ): 5 1 pc(s)








