
Technical specifications
- Design: Free cable end
- Number of poles: 3
- NOMINAL VOLTAGE 48 V AC;60 V DC
- Flammability class to UL 94: HB
- Mechanical Data: Mechanical Data
- Ambient conditions: Environmental conditions
- PROTECTION CLASS IP65;IP67;IP68
- Ambient temperature (operation): -25 °C ... 80 °C (cable, fixed installation);-10 °C ... 80 °C (cable, moving laying)
- Standards/regulations: IEC 61076-2-104
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level 3
- Material contact surface Ni/Au
- Nominal current IN: 4 A
- Cable outside diameter 4.20 mm ±0.15 mm
- Outer sheath, material: PVC
- Material conductor: Plain Cu stranded conductor
- Cable length 5 m
- Cable cross-section: 3x 0.25 mm² (signal line)
- M8 connector standard
- Status display: No.
- Outer sheath, color: Black RAL 9005
- Application: Standard
- Coding: A
- Insulation resistance: ≥ 100 MΩ*km (at 20 °C)
- Material contact: CuSn
- Testing voltage ≤ 3000 V
- Status display available: No.
- Material contact carrier: TPU GF
- Cable weight: 29 kg/km.
- Shielded: No.
- Cable type: Black PVC [PVC]
- Conductor construction signal line: 14x 0.15 mm
- AWG signal cable 24
- Wire diameter including insulation: 1.17 mm ±0.05 mm
- Material wire insulation: PVC
- Single wire, color: Brown, blue, black
- Wall thickness outer sheath: ≥ 0.76 mm
- Complete stranding: 3 wires lengthways stranded
- Nominal voltage cable ≥ 300 V
- Minimum bend radius, 13 mm fixed installation
- Non flammable: According to UL-Style 2464
- Oil resistance EN 60811-2-1
- Number of cable outlets: 1
- Mating cycles ≥ 100
- Track 1: Track 1
- Coding type A
- Track 2: Track 2
- Wall thickness insulation: ≥ 0.23 mm (wire insulation)
- Conductor resistance max.: 79 Ω/km (at 20 °C)
- M8
- Material of grip body: TPU, flame retardant, self extinguishing
- Material: Die-cast zinc, nickel-plated
- Ambient temperature (operation) (plug/socket): -25 °C ... 90 °C (plug/socket)
- PVC black [PVC]: PVC black [PVC]
- Type
"Phoenix Contact"
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connection side A
M8 plug, right angle
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
5 m
- Jacket material
PVC
- Nominal voltage
48 V AC
60 V DC
- Outside Ø
4.2 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open cable end
- Thread type connection side
M8
- Cable colour
Black (RAL 9005)
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
IP67
IP68
- Features
flame-retardant
Oil-resistant
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
1415867
- Content
1 pc(s)
- Cable Ø
4.20 mm
- Rated voltage
48 V
- Shielded
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3586992 Phoenix Contact 1415867 Sensor/actuator cable M8 Socket 5 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3586992 Phoenix Contact 1415867 Sensor/actuator cable M8 Socket 5 m No. of pins (RJ): 3 1 pc(s)
Description
This text is machine translated.




