
Technical specifications
- Wire colors: White/blue-blue, white/orange-orange, white/green-green, white/brown-brown
- Outer sheath, material: PURE
- Number of pins: 8
- Cable length: 100 m
- Wire diameter incl. insulation: 1.1 mm ±0.05 mm
- Total stranding: 4 pairs to the soul
- Wall thickness outer sheath: 0.4 mm
- Material conductor: Bare copper wire
- Line capacity:< 56 nF/km.
- Signal delay 5.7 ns/m
- Product type
Network cable
- Cable type
PUR halogenfrei
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Flame-retardant
- Outside Ø
6.4 mm
- Factory colour
Water blue
- Content
1 pc(s)
- Nominal voltage (details)
72 V DC
- Test voltage
2500 V DC
- AWG max.
24
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
1416305
- Insulation material
PE
- Insulation
PE
- Core layout
1x 0.5 mm
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
VS-OE-OE-94A-100,0
FALSE
0.25 mm²
Other
Other
Other
1.1 mm
Foil + braiding
Other
Class 1 = solid
-40-80 °C
8
FALSE
FALSE
6.4 mm
FALSE
Other
FALSE
60
30
Polyethylene (PE)
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209221 Phoenix Contact 1416305 Network cable PUR halogenfrei 4 x 2 x 0.25 mm² Water blue 1 pc(s)
Datasheet 2209221 Phoenix Contact 1416305 Network cable PUR halogenfrei 4 x 2 x 0.25 mm² Water blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209221 Phoenix Contact 1416305 Network cable PUR halogenfrei 4 x 2 x 0.25 mm² Water blue 1 pc(s)
Description
This text is machine translated.




