
Phoenix Contact 1416965 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Technical specifications
- Packaging type
Piece
- Type
VS-08-NP-RJ45-GY
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
8
- Connection
RJ45
- Cable colour
Grey
- Features
Shielded
- Manufacturer part #
1416965
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 658705 Phoenix Contact 1416965 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 658705 Phoenix Contact 1416965 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
Description
Connector RJ45, CAT5e, 8-pin, shielded, IDC connection technique, for stranded wires and stiff wire AWG 26...24, with gray bend relief
This text is machine translated.
This text is machine translated.










