
Number
Highlights & Details
Phoenix Contact 1417401 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)
- Wiring without special tools
- IDC quick connection
Technical specifications
- Straight cable outlet
- Transmission features (category): CAT 5 (IEC 11801:2002), CAT5e (TIA 568B:2001)
- Rated current 1.75 A
- Type
VS-08-RJ45-5-Q/IP20
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
8P8C
- Nominal voltage
72 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connector cross-section (max.)
0.36 mm²
- Connection
IDC
- Factory colour
Black
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- max. cross section
0.36 mm²
- Min. cross section
0.13 mm²
IP20
- Features
Colour-coded TIA-568B connector
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
1417401
- Content
1 pc(s)
- Type
IDC quick connection
- Number of pins
8
- Outside Ø
Cable connection: 4.5 - 8 mm
- Type
VS-08-RJ45-5-Q/IP20
- Pins
8
- Connection
-
- Cable diameter (details)
4.50 mm
- Temperature range
-20 - +70 ºC °C
- Weight
0.0175 kg
Other
FALSE
V0
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 744592 Phoenix Contact 1417401 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744592 Phoenix Contact 1417401 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)













