

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
VS-08-M12MR-10G-P SCO
Sensor/actuator data cable
Plug, right angle
Ethernet
M12 plug, right angle
Customisable
8P8C
50 V AC
60 V DC
0.50 A
500 mA
0.14 mm²
0.34 mm²
Cut & Clip
Silver
M12
M12
X
Copper alloy
Gold on nickel
0.14 mm²
IP67
Shielded
-40 °C
+80 °C
1417443
1 pc(s)
8 mm
4 mm
4 - 8 mm
4 mm
Other
30 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
II
3
Straight
0.34-0.34 mm²
FALSE
2 A
100
yes
Datasheet 734313 Phoenix Contact 1417443 VS-08-M12MR-10G-P SCO Ethernet Plug, right angle Silver
User & Safety Instructions 734313 Phoenix Contact 1417443 VS-08-M12MR-10G-P SCO Ethernet Plug, right angle Silver