
Phoenix Contact 1417698 Sensor/actuator connector (pre-fab) M8 3.00 m No. of pins (RJ): 3 1 pc(s) Piece
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-3P- 3,0-PUR/M 8SIFS AE
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
48 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M8 socket
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Snap-in
- Manufacturer part #
1417698
- Content
1 pc(s)
TRUE
Multi-core
48 V
3 m
FALSE
3
-25-80 °C
-40-80 °C
Other
IP65
M8
Other
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827975 Phoenix Contact 1417698 Sensor/actuator connector (pre-fab) M8 3.00 m No. of pins (RJ): 3 1 pc(s) Piece










