
Phoenix Contact 1419053 Sensor/actuator cable M12 SPEEDCON 5.00 m No. of pins (RJ): 5 1 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Piece
- Type
SAC-5P-MS/ 5,0-923/FS CAN SCO
- Product type
Sensor/actuator cable
- Connector standard
CANopen-/DeviceNet
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Halogen-free
A-coded
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Seal type
Speedcon
- Manufacturer part #
1419053
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827987 Phoenix Contact 1419053 Sensor/actuator cable M12 SPEEDCON 5.00 m No. of pins (RJ): 5 1 pc(s) Piece
Description
Bus cable, CANopen, DeviceNet™, 5-pin PUR, halogen-free, gray RAL 7001, shielded, straight plug M12 SPEEDCON, A-coded, on straight socket M12 SPEEDCON, A-coded, cable length: 5m, connector unshielded
This text is machine translated.
This text is machine translated.










