There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SACC-SQ-M12FS-4CON-25F/0,5
Sensor/actuator built-in connector
Socket, built-in
Sensor connector
Cable, open end
M12 socket, built-in
4
0.50 m
TPE
250 V
4 A
4 A
0.34 mm²
1.20 mm
0.34 mm²
Open end cable
M12
Brown
White
Blue
Black
A
Square barchet front panel fitting
IP67
-25 °C
+85 °C
1420003
1 pc(s)
3
TPE-strand 0.5 m
-25 - +85 °C
Other
250 V
FALSE
Other
Zinc
Other
85-85 °C
V0
Nickel
II
3
Straight
IP67
FALSE
4 A
100
yes
Datasheet 744855 Phoenix Contact 1420003 SACC-SQ-M12FS-4CON-25F/0,5 M12 Sensor / Actuator Build-in Plug Connector
User & Safety Instructions 744855 Phoenix Contact 1420003 SACC-SQ-M12FS-4CON-25F/0,5 M12 Sensor / Actuator Build-in Plug Connector