
Phoenix Contact 1421633 E/MK End Holder For G Or Top-hat Rail Compatible with (details): End supprt for snap-in mini-ter
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.71
10
8% = € 0.06
€ 0.65
25
11% = € 0.08
€ 0.63
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.71 / piece)
€ 0.71
plus VAT.
14-day return policy included
Technical specifications
- Compatible with (details)
End supprt for snap-in mini-terminals
- Factory colour
Grey
- Dim
(L x W x H) 22 x 6.2 x 11.4 mm
- Manufacturer part #
1421633
- Content
1 pc(s)
- Clamp width
6 mm
- Material
Plastic
- Material (details)
Plastic
- Width
6.2 mm
- Height
11.4 mm
- Length
22 mm
- Type
E/MK
- Type
E/MK
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743507 Phoenix Contact 1421633 E/MK End Holder For G Or Top-hat Rail Compatible with (details): End supprt for snap-in mini-ter
User & Safety Instructions
User & Safety Instructions 743507 Phoenix Contact 1421633 E/MK End Holder For G Or Top-hat Rail Compatible with (details): End supprt for snap-in mini-ter



