
Phoenix Contact 1421679 Sensor/actuator connector Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
Technical specifications
- Signal type/category: Ethernet CAT5 (in accordance with IEC 11801), 1 GBit/s.
- Standards/regulations: M12-plug connector in accordance with IEC 61076-2-101
- Insulation resistance ≥ 100 MΩ
- Mating cycles: ≥ 100
- Tightening torque: 5 Nm (pressure nut)
- Pollution level 3
- Flammability class according to UL 94: V0
- Over voltage category III
- Material grip body: Die-cast zinc, nickel-plated
- Material knurl: Die-cast zinc, nickel-plated
- Material seal: NBR
- Packaging type
Piece
- Type
SACC-MS-8QO SH ETH SCO
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Ethernet
- Connection side A
M12 plug, straight
- No. of pins
8
- Nominal voltage
48 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
19 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Cut & Clip
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1421679
- Content
1 pc(s)
- Cable Ø (max.)
9.7 mm
- Cable Ø up to
5 mm
- Cable Ø range
5 - 9.7 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
III
3
Straight
0.34-0.34 mm²
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209235 Phoenix Contact 1421679 Sensor/actuator connector Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
Datasheet 2209235 Phoenix Contact 1421679 Sensor/actuator connector Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209235 Phoenix Contact 1421679 Sensor/actuator connector Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
Description
This text is machine translated.













