
Phoenix Contact 1424236 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 8 20 pc(s) Piece
Number (Package size 20 pc(s))
Technical specifications
- Packaging type
Piece
- Type
SACC-DSI-M8MS-8CON-M8-L180 SH
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
30 V AC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Manufacturer part #
1424236
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1381007 Phoenix Contact 1424236 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 8 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1381007 Phoenix Contact 1424236 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 8 20 pc(s) Piece
Description
This text is machine translated.










