
Phoenix Contact 1424583 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, PP Black 1 pc(s
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Horizontal drill hole spacing 130 mm
- Vertical hole spacing 32 mm
- Ambient temperature (operation): -40 °C ... 90 °C
- Flammability class according to UL 94: V0
- Note: Including fixing screws
- Mounting instructions: M4 fixing screw, torque: 1.8 Nm, inner hexagonal SW5
- Product type
Cable feeder plate
- Factory colour
Black
- Dim
(L x W x H) 154 x 56 x 18.5 mm
- Content
1 pc(s)
- Material
TPE (low-odour thermoplastic elastomer )
SEBS
PP
- Width
56 mm
- Height
18.5 mm
- Length
154 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209245 Phoenix Contact 1424583 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, PP Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 2209245 Phoenix Contact 1424583 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, PP Black 1 pc(s
Description
The wall sections of the heavy plug connectors of size B24 can be used.
This text is machine translated.
This text is machine translated.












