
Phoenix Contact 1424584 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, PP Black 1 pc(s
Technical specifications
- Horizontal drill hole spacing 130 mm
- Vertical hole spacing 32 mm
- Ambient temperature (operation): -40 °C ... 90 °C
- Flammability class according to UL 94: V0
- Note: Including fixing screws
- Mounting instructions: M4 fixing screw, torque: 1.8 Nm, inner hexagonal SW5
- Product type
Cable feeder plate
- Factory colour
Black
- Dim
(L x W x H) 154 x 56 x 20 mm
- Content
1 pc(s)
- Material
TPE (low-odour thermoplastic elastomer )
SEBS
PP
- Width
56 mm
- Height
20 mm
- Length
154 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209246 Phoenix Contact 1424584 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, PP Black 1 pc(s
Datasheet 2209246 Phoenix Contact 1424584 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, PP Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 2209246 Phoenix Contact 1424584 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, PP Black 1 pc(s
Description
This text is machine translated.












