
Technical specifications
- Packaging type
Piece
- Type
SACC-M12MRD-4PL SH PN
- Product type
Sensor/actuator connector
- No. of pins
4
- Nominal voltage
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
19.057858 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Push-in connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact material
CuSn
- Contact surface
Ni/Au
- max. cross section
0.75 mm²
- Min. cross section
0.08 mm²
IP65
- Features
Shielded
- Max. temperature
85 °C
- Manufacturer part #
1424684
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1828127 Phoenix Contact 1424684 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1828127 Phoenix Contact 1424684 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece
Description
Connect easily and without the need for tools with push-in technology. Flexible signal and data cabling. Connect easily and without the need for tools with push-in technology. Quick and easy installation by push-in connection technology.
This text is machine translated.
This text is machine translated.










