
Phoenix Contact 1424713 T splitter M12 Plug, straight, Plug, straight No. of pins (RJ): 5 1 pc(s)
Technical specifications
- Signal type/category: PROFIBUS DP, 12 MBit/s.
- Standards/regulations: M12 plug connector IEC 61076-2-101
- Mating cycles: ≥ 100
- Tightening torque 0.4 Nm (M12 connector)
- Pollution level 3
- Flammability class according to UL 94: V0
- Overvoltage category II
- Material handle body: PBT
- Material knurl: Die-cast zinc, nickel-plated
- Material seal: NBR
- Type
SAC-5PT-FB/MB-MBF PBDP SH
- Product type
T splitter
- Connector type
Plug, straight
Plug, straight
- Connector standard
Profibus
- Connection side A
M12 plug, straight
- Connection side B
M12 plug, straight
- No. of pins
5
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Plug
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
- Features
Shielded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1424713
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209249 Phoenix Contact 1424713 T splitter M12 Plug, straight, Plug, straight No. of pins (RJ): 5 1 pc(s)
Datasheet 2209249 Phoenix Contact 1424713 T splitter M12 Plug, straight, Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209249 Phoenix Contact 1424713 T splitter M12 Plug, straight, Plug, straight No. of pins (RJ): 5 1 pc(s)
Description
This text is machine translated.










