
Phoenix Contact 1430239 Sensor/actuator connector (pre-fab) M12 SPEEDCON Socket 10.00 m No. of pins (RJ): 17 1 pc(s) Pie
EAN:
Part number:
Item no:
Number
Total (€ 197.47 / piece)
€ 197.47
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-17P-MS/10,0-35T SH SCO
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
17
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Outside Ø
9.2 mm
- Connection
M12 plug
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Speedcon
- Manufacturer part #
1430239
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828153 Phoenix Contact 1430239 Sensor/actuator connector (pre-fab) M12 SPEEDCON Socket 10.00 m No. of pins (RJ): 17 1 pc(s) Pie










