
Technical specifications
- Packaging type
Piece
- Type
SACC-M12FS-4CON-PG7-M SKIN
- Product type
Sensor/actuator connector
- Connector type
Socket
- No. of pins
4
- Nominal voltage
250 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Screws
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Galvanised
IP67
- Seal type
Screw-on
- Manufacturer part #
1430381
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
Other
250 V
FALSE
Other
Other
Other
80-80 °C
HB
Screw connection
Other
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828161 Phoenix Contact 1430381 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 1 pc(s) Piece
Description
Safe use in the field by high type of protection. Flexible: connector for assembly on site. Screw connection: proven connection technology for a wide range of different conductor.
This text is machine translated.
This text is machine translated.










