
Phoenix Contact 1430666 Sensor/actuator cable M12 SPEEDCON 3.00 m No. of pins (RJ): 12 1 pc(s) Single
EAN:
Part number:
Item no:
Number
Total (€ 60.50 / piece)
€ 60.50
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Packaging type
Single
- Type
SAC-12P- 3,0-PUR/FR SCO
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
12
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Socket
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Speedcon
- Manufacturer part #
1430666
- Content
1 pc(s)
TRUE
Multi-core
30 V
3 m
FALSE
12
-5-80 °C
-40-80 °C
Other
IP65
M12
Other
FALSE
1.5 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828163 Phoenix Contact 1430666 Sensor/actuator cable M12 SPEEDCON 3.00 m No. of pins (RJ): 12 1 pc(s) Single










