
Phoenix Contact 1440025 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
Number
Highlights & Details
Field attachable plug connector M12
- SACC-M12MS-5CON-DM 5-8 SH VA
- PLUSCON field
Technical specifications
- Type
SACC-M12MS-5CON-DM 5-8 SH VA
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold
IP65
IP67
- Features
Shielded
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
1440025
- Content
1 pc(s)
- Cable Ø (max.)
8.6 mm
- Cable Ø up to
5.5 mm
- Cable Ø range
5.5 - 8.6 mm
Other
48 V
TRUE
Other
Other
85-85 °C
V0
Screw connection
Gold
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1438672 Phoenix Contact 1440025 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438672 Phoenix Contact 1440025 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
Description
For EMV conformed applications, shieldable,field configurable plug connectors are available. They distinguish themselves by a robust, metallic cover with corresponding attenuation of shielding.









