There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SACC-M12FS-4QO-0,34-VA
Sensor/actuator connector
Plug, straight
Sensor connector
M12 plug, straight
Customisable
4
125 V
4 A
4 A
0.34 mm²
1.60 mm
Cut & Clip
M12
A
IP65
IP67
-25 °C
+80 °C
1440766
1 pc(s)
5 mm
Other
125 V
FALSE
Other
Other
Other
80-80 °C
V0
Insulation displacement connection
Nickel
III
3
Straight
0.34-0.34 mm²
FALSE
4 A
100
Datasheet 749074 Phoenix Contact 1440766 SACC-M12FS-4QO-0,34-VA Field Attachable Plug Connector M12
User & Safety Instructions 749074 Phoenix Contact 1440766 SACC-M12FS-4QO-0,34-VA Field Attachable Plug Connector M12