

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SACC-SQ-M12MS-8CON-25F/0,5
Sensor/actuator built-in connector
Plug, mount
Sensor connector
Cable, open end
M12 plug, built-in
8
0.50 m
TPE
30 V
2 A
2 A
0.25 mm²
1.15 mm
0.25 mm²
Open end cable
M12
Brown
White
Blue
Black
Grey
Rose
Green
Yellow
Red
A
Square barchet front panel fitting
IP67
-25 °C
+85 °C
1441561
1 pc(s)
3
TPE-strand 0.5 m
-25 - +85 °C
yes
Datasheet 744843 Phoenix Contact 1441561 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 744843 Phoenix Contact 1441561 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)