
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-5P- 1,5-PUR/M12FS P
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
48 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Socket
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1442515
- Content
1 pc(s)
TRUE
Multi-core
48 V
1.5 m
FALSE
5
-25-80 °C
-40-80 °C
Other
IP65
M12
Other
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828188 Phoenix Contact 1442515 Sensor/actuator cable M12 1.50 m No. of pins (RJ): 5 1 pc(s)










