
Phoenix Contact 1454202 Sensor/actuator data cable (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
Number
Technical specifications
- Type
VS-M12MSD/ 2,0-93X OD
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
2.00 m
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.95 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
D
IP65
- Manufacturer part #
1454202
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1438649 Phoenix Contact 1454202 Sensor/actuator data cable (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438649 Phoenix Contact 1454202 Sensor/actuator data cable (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)







