
Phoenix Contact 1454228 VS-M12MSD/10,0-93X OD Sensor / Actuator Cable
Number
Technical specifications
- Type
VS-M12MSD/10,0-93X OD
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
10.00 m
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.95 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
D
IP65/IP68/IP69K
- Features
flame-retardant
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1454228
- Content
1 pc(s)
- Cable diameter (details)
4.7 mm
- Temperature range
Fixed laying -40 - +80 °C
TRUE
Multi-core
48 V
10 m
TRUE
4
-40-90 °C
-50-90 °C
IP65
M12
Other
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748348 Phoenix Contact 1454228 VS-M12MSD/10,0-93X OD Sensor / Actuator Cable
User & Safety Instructions
User & Safety Instructions 748348 Phoenix Contact 1454228 VS-M12MSD/10,0-93X OD Sensor / Actuator Cable






